
MAX38889AEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX38889AEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX38889AEVKIT# |
Description | EVAL BOARD FOR MAX38889 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX38889 - Capacitor Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Capacitor Charger | |
Embedded | No | |
Utilized IC / Part | MAX38889 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥618.56000 | ¥618.56 |




