
DC2642A-B | |
|---|---|
DigiKey Part Number | 505-DC2642A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2642A-B |
Description | EVAL BOARD FOR LTC4041 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4041 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LTC4041 |
Manufacturer Analog Devices Inc. | Primary Attributes Supercapacitor |
Packaging Box | Secondary Attributes On-Board LEDs, Test Points |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Monitor |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,141.13000 | ¥1,141.13 |


