MAX3323EEUE+ | ||
---|---|---|
DigiKey Part Number | MAX3323EEUE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX3323EEUE+ | |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3323EEUE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 350 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.55000 | ¥90.55 |
10 | ¥83.21000 | ¥832.10 |
96 | ¥70.27802 | ¥6,746.69 |
288 | ¥66.82892 | ¥19,246.73 |
576 | ¥62.51747 | ¥36,010.06 |
1,056 | ¥57.34362 | ¥60,554.86 |