
SN74LV123ADR | |
|---|---|
DigiKey Part Number | 296-9829-2-ND - Tape & Reel (TR) 296-9829-1-ND - Cut Tape (CT) 296-9829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123ADR |
Description | IC MMV 2-CIR 13-NS 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123ADR Models |
Category | Propagation Delay 13 ns |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.91000 | ¥5.91 |
| 10 | ¥4.18100 | ¥41.81 |
| 25 | ¥3.74960 | ¥93.74 |
| 100 | ¥3.27760 | ¥327.76 |
| 250 | ¥3.05220 | ¥763.05 |
| 500 | ¥2.91594 | ¥1,457.97 |
| 1,000 | ¥2.86285 | ¥2,862.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.68550 | ¥6,713.75 |
| 5,000 | ¥2.61420 | ¥13,071.00 |
| 7,500 | ¥2.57848 | ¥19,338.60 |
| 12,500 | ¥2.53890 | ¥31,736.25 |
| 17,500 | ¥2.51579 | ¥44,026.32 |
| 25,000 | ¥2.49354 | ¥62,338.50 |










