MAX3232EEAE+T | ||
---|---|---|
DigiKey Part Number | MAX3232EEAE+TTR-ND - Tape & Reel (TR) MAX3232EEAE+TCT-ND - Cut Tape (CT) MAX3232EEAE+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3232EEAE+T | |
Description | IC TRANSCEIVER FULL 2/2 16SSOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3232EEAE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.96000 | ¥90.96 |
10 | ¥82.18400 | ¥821.84 |
25 | ¥78.36000 | ¥1,959.00 |
100 | ¥68.03830 | ¥6,803.83 |
250 | ¥64.97992 | ¥16,244.98 |
500 | ¥59.24654 | ¥29,623.27 |
1,000 | ¥51.60182 | ¥51,601.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥49.69061 | ¥99,381.22 |