S25FL256SAGNFI003 | ||
---|---|---|
DigiKey Part Number | 448-S25FL256SAGNFI003TR-ND - Tape & Reel (TR) 448-S25FL256SAGNFI003CT-ND - Cut Tape (CT) 448-S25FL256SAGNFI003DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S25FL256SAGNFI003 | |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 8-WSON (6x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | S25FL256SAGNFI003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.70000 | ¥52.70 |
10 | ¥48.14000 | ¥481.40 |
25 | ¥47.21680 | ¥1,180.42 |
50 | ¥46.87380 | ¥2,343.69 |
100 | ¥42.05980 | ¥4,205.98 |
250 | ¥41.90184 | ¥10,475.46 |
500 | ¥39.27154 | ¥19,635.77 |
1,000 | ¥37.61441 | ¥37,614.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.40442 | ¥91,011.05 |