


BH32T-C-HITE | |
|---|---|
DigiKey Part Number | BH32T-C-HITE-ND |
Manufacturer | |
Manufacturer Product Number | BH32T-C-HITE |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH32T-C-HITE Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.267" (6.78mm) |
Style Holder (Open) | Operating Temperature -40°C ~ 240°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥12.13200 | ¥121.32 |
| 50 | ¥10.65180 | ¥532.59 |
| 100 | ¥10.07120 | ¥1,007.12 |
| 300 | ¥9.21527 | ¥2,764.58 |
| 500 | ¥8.84244 | ¥4,421.22 |
| 1,000 | ¥8.36064 | ¥8,360.64 |
| 2,500 | ¥7.76377 | ¥19,409.42 |
| 5,000 | ¥7.34076 | ¥36,703.80 |





