8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3072EASA+T

DigiKey Part Number
175-MAX3072EASA+TTR-ND - Tape & Reel (TR)
175-MAX3072EASA+TCT-ND - Cut Tape (CT)
175-MAX3072EASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3072EASA+T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3072EASA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,172
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.53000¥81.53
10¥63.46700¥634.67
25¥58.96600¥1,474.15
100¥54.01610¥5,401.61
250¥51.65676¥12,914.19
500¥50.23444¥25,117.22
1,000¥49.06373¥49,063.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥47.82831¥119,570.78
Manufacturers Standard Package