MAX25510ATGA/V+ | ||
---|---|---|
DigiKey Part Number | 505-MAX25510ATGA/V+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX25510ATGA/V+ | |
Description | IC LED DRV RGLTR PWM 24TQFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 24-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX25510ATGA/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 120mA | |
Frequency | 400kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.79600 | ¥147.96 |
75 | ¥13.95947 | ¥1,046.96 |
150 | ¥11.89287 | ¥1,783.93 |
300 | ¥11.16713 | ¥3,350.14 |
525 | ¥9.77130 | ¥5,129.93 |
1,050 | ¥8.09616 | ¥8,500.97 |
2,550 | ¥7.53783 | ¥19,221.47 |
5,025 | ¥7.25864 | ¥36,474.67 |