MAX25511ATGA/V+ | ||
---|---|---|
DigiKey Part Number | 505-MAX25511ATGA/V+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX25511ATGA/V+ | |
Description | IC LED DRV RGLTR PWM 24TQFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 24-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX25511ATGA/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 120mA | |
Frequency | 400kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.29400 | ¥202.94 |
75 | ¥19.14093 | ¥1,435.57 |
150 | ¥16.30813 | ¥2,446.22 |
300 | ¥15.31290 | ¥4,593.87 |
525 | ¥13.39891 | ¥7,034.43 |
1,050 | ¥11.10193 | ¥11,657.03 |
2,550 | ¥10.33624 | ¥26,357.41 |
5,025 | ¥9.95342 | ¥50,015.94 |