MAX25460ATGA/V+ | ||
---|---|---|
DigiKey Part Number | 505-MAX25460ATGA/V+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX25460ATGA/V+ | |
Description | AUTO 1.5A STEP-DOWN TQFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 24-TQFN (4x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.45500 | ¥184.55 |
25 | ¥17.41040 | ¥435.26 |
80 | ¥14.83538 | ¥1,186.83 |
230 | ¥13.92948 | ¥3,203.78 |
490 | ¥12.18837 | ¥5,972.30 |
980 | ¥10.09901 | ¥9,897.03 |
2,450 | ¥9.40249 | ¥23,036.10 |
4,900 | ¥9.05426 | ¥44,365.87 |