MAX25510ATGA/V+ | ||
---|---|---|
DigiKey Part Number | 505-MAX25510ATGA/V+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX25510ATGA/V+ | |
Description | IC LED DRV RGLTR PWM 24TQFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 24-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX25510ATGA/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 120mA | |
Frequency | 400kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥14.94100 | ¥149.41 |
75 | ¥14.09600 | ¥1,057.20 |
150 | ¥12.00920 | ¥1,801.38 |
300 | ¥11.27637 | ¥3,382.91 |
525 | ¥9.86686 | ¥5,180.10 |
1,050 | ¥8.17533 | ¥8,584.10 |
2,550 | ¥7.61155 | ¥19,409.45 |
5,025 | ¥7.32963 | ¥36,831.39 |