
MAX17601ASA+ | |
|---|---|
DigiKey Part Number | MAX17601ASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17601ASA+ |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX17601ASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.1V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 40ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.90000 | ¥21.90 |
| 10 | ¥16.30500 | ¥163.05 |
| 25 | ¥14.90240 | ¥372.56 |
| 100 | ¥13.36160 | ¥1,336.16 |
| 300 | ¥12.50127 | ¥3,750.38 |
| 500 | ¥12.18328 | ¥6,091.64 |
| 1,000 | ¥11.81859 | ¥11,818.59 |
| 2,500 | ¥11.43357 | ¥28,583.92 |
| 5,000 | ¥11.20157 | ¥56,007.85 |


