MAX17578ATC+ | ||
---|---|---|
DigiKey Part Number | 505-MAX17578ATC+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX17578ATC+ | |
Description | IC REG BUCK ADJ 1A 12TDFN | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Negative Adjustable -0.9V 1 Output 1A 12-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX17578ATC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -36V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.94000 | ¥38.94 |
10 | ¥34.98300 | ¥349.83 |
25 | ¥33.06880 | ¥826.72 |
80 | ¥28.66075 | ¥2,292.86 |
230 | ¥27.19113 | ¥6,253.96 |
490 | ¥24.39865 | ¥11,955.34 |
980 | ¥20.57712 | ¥20,165.58 |
2,450 | ¥19.54825 | ¥47,893.21 |