MAX17576ATG+ | |
---|---|
DigiKey Part Number | 505-MAX17576ATG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17576ATG+ |
Description | IC REG BUCK ADJ 4A 24TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 4A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17576ATG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TQFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥46.70300 | ¥467.03 |
25 | ¥44.53400 | ¥1,113.35 |
80 | ¥38.66813 | ¥3,093.45 |
230 | ¥36.92991 | ¥8,493.88 |
490 | ¥33.67155 | ¥16,499.06 |
980 | ¥29.32681 | ¥28,740.27 |
2,450 | ¥28.24066 | ¥69,189.62 |