


TPS7B6933DBVR | |
|---|---|
DigiKey Part Number | 296-47314-2-ND - Tape & Reel (TR) 296-47314-1-ND - Cut Tape (CT) 296-47314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B6933DBVR |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B6933DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 40V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.8V @ 100mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.04000 | ¥9.04 |
| 10 | ¥6.49100 | ¥64.91 |
| 25 | ¥5.85880 | ¥146.47 |
| 100 | ¥5.15860 | ¥515.86 |
| 250 | ¥4.82560 | ¥1,206.40 |
| 500 | ¥4.62450 | ¥2,312.25 |
| 1,000 | ¥4.49290 | ¥4,492.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.25469 | ¥12,764.07 |
| 6,000 | ¥4.15470 | ¥24,928.20 |
| 9,000 | ¥4.10463 | ¥36,941.67 |
| 15,000 | ¥4.04913 | ¥60,736.95 |
| 21,000 | ¥4.01671 | ¥84,350.91 |



