MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX6867UK23D3S+T
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX1735EUK50+T

DigiKey Part Number
MAX1735EUK50+TTR-ND - Tape & Reel (TR)
MAX1735EUK50+TCT-ND - Cut Tape (CT)
MAX1735EUK50+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1735EUK50+T
Description
IC REG LIN NEG ADJ 200MA SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable (Fixed) 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX1735EUK50+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-6.5V
Voltage - Output (Min/Fixed)
-1.25V (-5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.24V @ 200mA
Current - Output
Current - Quiescent (Iq)
85 µA
Current - Supply (Max)
125 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,874
Factory Stock: 117,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.83000¥28.83
10¥21.67800¥216.78
25¥19.88800¥497.20
100¥17.91700¥1,791.70
250¥16.97700¥4,244.25
500¥16.41032¥8,205.16
1,000¥15.94392¥15,943.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.45158¥38,628.95
5,000¥15.15494¥75,774.70
Manufacturers Standard Package