
MAX16126TCA+T | |
|---|---|
DigiKey Part Number | MAX16126TCA+TTR-ND - Tape & Reel (TR) MAX16126TCA+TCT-ND - Cut Tape (CT) MAX16126TCA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16126TCA+T |
Description | IC LOAD DUMP REV V PROT 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Load Dump, Voltage Protection PMIC 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16126TCA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Load Dump, Voltage Protection | |
Current - Supply | 224µA | |
Voltage - Supply | 3V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.45000 | ¥30.45 |
| 10 | ¥22.90100 | ¥229.01 |
| 25 | ¥21.01720 | ¥525.43 |
| 100 | ¥18.95120 | ¥1,895.12 |
| 250 | ¥17.96592 | ¥4,491.48 |
| 500 | ¥17.37188 | ¥8,685.94 |
| 1,000 | ¥16.88306 | ¥16,883.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.36707 | ¥40,917.67 |
| 5,000 | ¥16.05606 | ¥80,280.30 |








