MAX16063TG+ | |
---|---|
DigiKey Part Number | MAX16063TG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16063TG+ |
Description | IC PWR MNTR/OVRVOLT PROT 24TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Overvoltage Protection 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16063TG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor, Overvoltage Protection | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Supply | 45 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.56000 | ¥172.56 |
10 | ¥158.58800 | ¥1,585.88 |
75 | ¥152.01080 | ¥11,400.81 |
150 | ¥133.93387 | ¥20,090.08 |
300 | ¥127.36063 | ¥38,208.19 |
525 | ¥119.14390 | ¥62,550.55 |