
FAN3122TMX | |
|---|---|
DigiKey Part Number | FAN3122TMXTR-ND - Tape & Reel (TR) FAN3122TMXCT-ND - Cut Tape (CT) FAN3122TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3122TMX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3122TMX Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 10.6A, 11.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 23ns, 19ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥11.35500 | ¥113.55 |
| 25 | ¥10.33080 | ¥258.27 |
| 100 | ¥9.20450 | ¥920.45 |
| 250 | ¥8.66728 | ¥2,166.82 |
| 500 | ¥8.34376 | ¥4,171.88 |
| 1,000 | ¥8.32698 | ¥8,326.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.56903 | ¥18,922.58 |
| 5,000 | ¥7.40444 | ¥37,022.20 |

