MAX14782EATA+T | ||
---|---|---|
DigiKey Part Number | 175-MAX14782EATA+TTR-ND - Tape & Reel (TR) 175-MAX14782EATA+TCT-ND - Cut Tape (CT) 175-MAX14782EATA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX14782EATA+T | |
Description | IC TRANSCEIVER HALF 1/1 8TDFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX14782EATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 10 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.14000 | ¥51.14 |
10 | ¥46.16900 | ¥461.69 |
25 | ¥44.02200 | ¥1,100.55 |
100 | ¥38.22520 | ¥3,822.52 |
250 | ¥36.50728 | ¥9,126.82 |
500 | ¥33.28594 | ¥16,642.97 |
1,000 | ¥28.99098 | ¥28,990.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.91730 | ¥69,793.25 |