
MAX13444EASA+T | |
|---|---|
DigiKey Part Number | 175-MAX13444EASA+TTR-ND - Tape & Reel (TR) 175-MAX13444EASA+TCT-ND - Cut Tape (CT) 175-MAX13444EASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13444EASA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13444EASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.97000 | ¥68.97 |
| 10 | ¥53.47900 | ¥534.79 |
| 25 | ¥49.61000 | ¥1,240.25 |
| 100 | ¥45.35550 | ¥4,535.55 |
| 250 | ¥43.32632 | ¥10,831.58 |
| 500 | ¥42.10344 | ¥21,051.72 |
| 1,000 | ¥41.09680 | ¥41,096.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥40.03462 | ¥100,086.55 |

