
SFH 7015 C1099 | |
|---|---|
DigiKey Part Number | 475-SFH7015C1099TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 7015 C1099 |
Description | MULT CHIP LED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 60mA 1.65mW/sr @ 20mA 120° 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 60mA | |
Radiant Intensity (Ie) Min @ If | 1.65mW/sr @ 20mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.88671 | ¥19,433.55 |
| 10,000 | ¥3.73148 | ¥37,314.80 |
| 15,000 | ¥3.65199 | ¥54,779.85 |






