
LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7Z | |
|---|---|
DigiKey Part Number | 475-LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7ZTR-ND - Tape & Reel (TR) 475-LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7ZCT-ND - Cut Tape (CT) 475-LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7Z |
Description | LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7Z |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 528nm Green, 465nm Blue LED Indication - Discrete 2.15V Red, 2.65V Green, 2.85V Blue 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Tinted | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.90mm x 2.60mm | |
Voltage - Forward (Vf) (Typ) | 2.15V Red, 2.65V Green, 2.85V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 523nm Green, 455nm Blue | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 6-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 3.00mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.10000 | ¥21.00 |
| 25 | ¥1.87240 | ¥46.81 |
| 100 | ¥1.61500 | ¥161.50 |
| 250 | ¥1.49312 | ¥373.28 |
| 500 | ¥1.41970 | ¥709.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.70541 | ¥1,705.41 |
| 2,000 | ¥1.59659 | ¥3,193.18 |
| 3,000 | ¥1.54071 | ¥4,622.13 |
| 5,000 | ¥1.47752 | ¥7,387.60 |
| 7,000 | ¥1.43990 | ¥10,079.30 |
| 10,000 | ¥1.40320 | ¥14,032.00 |
| 25,000 | ¥1.32212 | ¥33,053.00 |
| 50,000 | ¥1.27164 | ¥63,582.00 |


