KW CELNM3.TK-S4S9-4L07M0-2686 | ||
---|---|---|
DigiKey Part Number | 475-KWCELNM3.TK-S4S9-4L07M0-2686TR-ND - Tape & Reel (TR) 475-KWCELNM3.TK-S4S9-4L07M0-2686CT-ND - Cut Tape (CT) 475-KWCELNM3.TK-S4S9-4L07M0-2686DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KW CELNM3.TK-S4S9-4L07M0-2686 | |
Description | LED OSLON WHITE SMD | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting OSLON® Compact PL White 3.16V 1A 120° 2-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 465lm (Typ) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.16V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.075" L x 0.059" W (1.90mm x 1.50mm) | |
Height - Seated (Max) | 0.030" (0.77mm) | |
Thermal Resistance of Package | 4.6°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥7.14900 | ¥71.49 |
100 | ¥5.28880 | ¥528.88 |
500 | ¥4.86006 | ¥2,430.03 |
1,000 | ¥4.00239 | ¥4,002.39 |
2,000 | ¥3.80230 | ¥7,604.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.80230 | ¥15,209.20 |
8,000 | ¥3.71652 | ¥29,732.16 |
12,000 | ¥3.63076 | ¥43,569.12 |