2074200081 | ||
---|---|---|
DigiKey Part Number | 900-2074200081TR-ND - Tape & Reel (TR) 900-2074200081CT-ND - Cut Tape (CT) 900-2074200081DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2074200081 | |
Description | 0.8 BT BTB H0.75 8P PLUG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 8 (4 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 2074200081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 8 (4 + 4 Power) | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.10600 | ¥51.06 |
100 | ¥3.97090 | ¥397.09 |
1,000 | ¥3.12021 | ¥3,120.21 |
2,500 | ¥2.83656 | ¥7,091.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥2.74199 | ¥19,193.93 |
14,000 | ¥2.51507 | ¥35,210.98 |