NUD4700SNT1G | ||
---|---|---|
DigiKey Part Number | NUD4700SNT1GOSTR-ND - Tape & Reel (TR) NUD4700SNT1GOSCT-ND - Cut Tape (CT) NUD4700SNT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NUD4700SNT1G | |
Description | LIGHT PROTECT LED SHUNT 5.5V SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Lighting Protection LED Shunt 5.5V Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage | 5.5V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-216AA | |
Supplier Device Package | Powermite | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.28000 | ¥5.28 |
10 | ¥4.64200 | ¥46.42 |
25 | ¥4.36400 | ¥109.10 |
100 | ¥3.30720 | ¥330.72 |
250 | ¥2.81488 | ¥703.72 |
500 | ¥2.67406 | ¥1,337.03 |
1,000 | ¥2.04075 | ¥2,040.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89997 | ¥5,699.91 |
6,000 | ¥1.82961 | ¥10,977.66 |
15,000 | ¥1.75924 | ¥26,388.60 |
30,000 | ¥1.74182 | ¥52,254.60 |