BLF178XR,112 | ||
---|---|---|
DigiKey Part Number | 568-12071-ND | |
Manufacturer | ||
Manufacturer Product Number | BLF178XR,112 | |
Description | RF MOSFET LDMOS 50V SOT539A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 40 mA 108MHz 28dB 1400W SOT539A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 108MHz | |
Gain | 28dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 40 mA | |
Power - Output | 1400W | |
Voltage - Rated | 110 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-539A | |
Supplier Device Package | SOT539A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,089.77000 | ¥2,089.77 |
20 | ¥2,001.44300 | ¥40,028.86 |
40 | ¥1,957.29100 | ¥78,291.64 |