MRF141G | ||
---|---|---|
DigiKey Part Number | 1465-1150-ND | |
Manufacturer | ||
Manufacturer Product Number | MRF141G | |
Description | RF MOSFET 28V 375-04 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 500 mA 175MHz 14dB 300W 375-04, Style 2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 175MHz | |
Gain | 14dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 32A | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 300W | |
Voltage - Rated | 65 V | |
Package / Case | 375-04 | |
Supplier Device Package | 375-04, Style 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,419.05000 | ¥2,419.05 |
10 | ¥2,316.84200 | ¥23,168.42 |
30 | ¥2,265.73333 | ¥67,972.00 |