SD2932W | ||
---|---|---|
DigiKey Part Number | 497-14756-ND | |
Manufacturer | ||
Manufacturer Product Number | SD2932W | |
Description | RF MOSFET 50V M244 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 500 mA 175MHz 16dB 300W M244 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 175MHz | |
Gain | 16dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 40A | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 300W | |
Voltage - Rated | 125 V | |
Package / Case | M244 | |
Supplier Device Package | M244 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,340.29000 | ¥1,340.29 |
15 | ¥1,283.66400 | ¥19,254.96 |
30 | ¥1,255.34767 | ¥37,660.43 |