LMR-240-UF | ||
---|---|---|
DigiKey Part Number | 1946-1063-50-ND | |
Manufacturer | ||
Manufacturer Product Number | LMR-240-UF | |
Description | CABLE LMR-240 TPE 50' | |
Customer Reference | ||
Detailed Description | Coaxial Cable 50.0' (15.24m) 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.150" (3.81mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 80 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥567.82000 | ¥567.82 |
3 | ¥525.34333 | ¥1,576.03 |
5 | ¥507.10600 | ¥2,535.53 |
7 | ¥494.96286 | ¥3,464.74 |
10 | ¥482.81700 | ¥4,828.17 |
25 | ¥452.45080 | ¥11,311.27 |
50 | ¥428.15980 | ¥21,407.99 |
100 | ¥409.94030 | ¥40,994.03 |