TC-240-BM-X | ||
---|---|---|
DigiKey Part Number | 1946-1088-ND | |
Manufacturer | ||
Manufacturer Product Number | TC-240-BM-X | |
Description | CONN BNC PLUG STRAIGHT CRIMP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Copper | |
Includes | - | |
Body Material | Aluminum | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polyethylene (PE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.37000 | ¥124.37 |
10 | ¥110.26800 | ¥1,102.68 |
25 | ¥106.02520 | ¥2,650.63 |
50 | ¥101.78600 | ¥5,089.30 |
100 | ¥96.13060 | ¥9,613.06 |
250 | ¥87.64892 | ¥21,912.23 |
500 | ¥81.99398 | ¥40,996.99 |
1,000 | ¥75.20838 | ¥75,208.38 |