

182115 | |
|---|---|
DigiKey Part Number | ACX2057-ND |
Manufacturer | |
Manufacturer Product Number | 182115 |
Description | CONN UHF PLUG STR CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 2 pcs - 1 Connector, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance Non-Constant | Dielectric Material Phenol Formaldehyde (Phenolic) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-8X, Belden 9258, LMR-240 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.53000 | ¥50.53 |
| 10 | ¥42.93800 | ¥429.38 |
| 25 | ¥40.24840 | ¥1,006.21 |
| 50 | ¥38.32480 | ¥1,916.24 |
| 100 | ¥36.49550 | ¥3,649.55 |
| 300 | ¥33.77330 | ¥10,131.99 |
| 500 | ¥32.57832 | ¥16,289.16 |
| 1,000 | ¥31.02464 | ¥31,024.64 |
| 2,500 | ¥29.08472 | ¥72,711.80 |












