UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp
182130
182130

182130

DigiKey Part Number
ACX1516-ND
Manufacturer
Manufacturer Product Number
182130
Description
CONN UHF PLUG STR CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
300 MHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Includes
2 pcs - 1 Connector, 1 Ferrule
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
Non-Constant
Dielectric Material
Phenol Formaldehyde (Phenolic)
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
Belden 9913, 9914, LMR-400
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 357
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.54000¥60.54
10¥51.45600¥514.56
25¥48.23080¥1,205.77
50¥45.92820¥2,296.41
100¥43.73420¥4,373.42
300¥40.47337¥12,142.01
500¥39.04166¥19,520.83
1,000¥37.17975¥37,179.75
Manufacturers Standard Package