
RFU-505 | |
|---|---|
DigiKey Part Number | 5480-RFU-505-ND |
Manufacturer | |
Manufacturer Product Number | RFU-505 |
Description | UHF MALE CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Silver |
Shield Termination Crimp | Dielectric Material Diallyl Phthalate (DAP) |
Impedance Non-Constant | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.61000 | ¥50.61 |
| 10 | ¥43.02100 | ¥430.21 |
| 100 | ¥36.56170 | ¥3,656.17 |
| 1,000 | ¥31.08088 | ¥31,080.88 |












