Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35349

DigiKey Part Number
A32017-ND
Manufacturer
Manufacturer Product Number
35349
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
35349 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Heavy Duty, Serrated Termination
Part Status
Active
Color
Yellow, Black Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.048" (1.22mm)
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Width - Outer Edges
0.500" (12.70mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.188" (30.18mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,197
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.06000¥8.06
10¥6.88500¥68.85
25¥6.44960¥161.24
50¥6.14160¥307.08
100¥5.84710¥584.71
250¥5.48056¥1,370.14
500¥5.21862¥2,609.31
1,000¥4.96946¥4,969.46
2,500¥4.65834¥11,645.85
Manufacturers Standard Package