Adapter Coaxial Connector N Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN-1037-1

DigiKey Part Number
5480-RFN-1037-1-ND
Manufacturer
Manufacturer Product Number
RFN-1037-1
Description
COAX ADAPT BNC TO N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Bayonet Lock, Threaded
Part Status
Active
Frequency - Max
4 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Silver
Center Gender
Female to Male
Center Contact Material
Brass
Convert From (Adapter End)
N Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
BNC Jack, Female Socket
Base Product Number
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.52000¥119.52
10¥101.55200¥1,015.52
100¥86.31890¥8,631.89
1,000¥73.38648¥73,386.48
Manufacturers Standard Package