
RSA-3478 | |
|---|---|
DigiKey Part Number | 5480-RSA-3478-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3478 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Nickel |
Adapter Series | Center Contact Material Phosphor Bronze |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Insertion Loss 0.10dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 85°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-294 | Amphenol RF | 0 | ARF1106-ND | ¥1,576.26000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.43000 | ¥128.43 |
| 10 | ¥109.15600 | ¥1,091.56 |
| 100 | ¥92.78690 | ¥9,278.69 |
| 1,000 | ¥78.88683 | ¥78,886.83 |












