
RSA-3404 | |
|---|---|
DigiKey Part Number | 5480-RSA-3404-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3404 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 12.4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.48000 | ¥78.48 |
| 10 | ¥66.68900 | ¥666.89 |
| 25 | ¥62.50800 | ¥1,562.70 |
| 50 | ¥59.52420 | ¥2,976.21 |
| 100 | ¥56.68340 | ¥5,668.34 |
| 250 | ¥53.13572 | ¥13,283.93 |
| 500 | ¥50.60146 | ¥25,300.73 |
| 1,000 | ¥48.18886 | ¥48,188.86 |











