
RSA-3476 | |
|---|---|
DigiKey Part Number | 5480-RSA-3476-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3476 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -65°C ~ 85°C |
Impedance 50 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.05000 | ¥92.05 |
| 10 | ¥78.20900 | ¥782.09 |
| 100 | ¥66.47920 | ¥6,647.92 |
| 1,000 | ¥56.51840 | ¥56,518.40 |











