
RSA-3458 | |
|---|---|
DigiKey Part Number | 5480-RSA-3458-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3458 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -65°C ~ 85°C |
Impedance 50 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.00000 | ¥87.00 |
| 10 | ¥73.90900 | ¥739.09 |
| 25 | ¥69.27960 | ¥1,731.99 |
| 50 | ¥65.97140 | ¥3,298.57 |
| 100 | ¥62.82300 | ¥6,282.30 |
| 250 | ¥58.89164 | ¥14,722.91 |
| 500 | ¥56.08282 | ¥28,041.41 |
| 1,000 | ¥53.40913 | ¥53,409.13 |











