Direct

901-294 | |
|---|---|
DigiKey Part Number | ARF1106-ND |
Manufacturer | |
Manufacturer Product Number | 901-294 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 901-294 Models |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 12.4 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) SMA Jack, Female Socket | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733860183 | Molex | 0 | 900-0733860183-ND | ¥138.63048 | Direct |
| 4297 | Pomona Electronics | 0 | 4297-ND | ¥305.90800 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,576.26000 | ¥1,576.26 |
| 10 | ¥1,339.99600 | ¥13,399.96 |
| 25 | ¥1,256.20920 | ¥31,405.23 |
| 50 | ¥1,196.33940 | ¥59,816.97 |

















