LMR-240-UF | ||
---|---|---|
DigiKey Part Number | 1946-1063-100-ND | |
Manufacturer | ||
Manufacturer Product Number | LMR-240-UF | |
Description | CABLE LMR-240 TPE 100' | |
Customer Reference | ||
Detailed Description | Coaxial Cable 100.0' (30.48m) 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.150" (3.81mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 80 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,107.40000 | ¥1,107.40 |
3 | ¥1,024.53000 | ¥3,073.59 |
5 | ¥988.99400 | ¥4,944.97 |
7 | ¥965.31143 | ¥6,757.18 |
10 | ¥941.62100 | ¥9,416.21 |
25 | ¥882.40320 | ¥22,060.08 |
50 | ¥835.02600 | ¥41,751.30 |
100 | ¥799.49210 | ¥79,949.21 |