LMR-240-UF | ||
---|---|---|
DigiKey Part Number | 1946-1063-250-ND | |
Manufacturer | ||
Manufacturer Product Number | LMR-240-UF | |
Description | CABLE LMR-240 TPE 250' | |
Customer Reference | ||
Detailed Description | Coaxial Cable 250.0' (76.20m) 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 250.0' (76.20m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.150" (3.81mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 80 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,700.76000 | ¥2,700.76 |
3 | ¥2,498.56333 | ¥7,495.69 |
5 | ¥2,411.90400 | ¥12,059.52 |
7 | ¥2,354.14571 | ¥16,479.02 |
10 | ¥2,296.37300 | ¥22,963.73 |
25 | ¥2,151.94640 | ¥53,798.66 |