LMR-400-UF | |
---|---|
DigiKey Part Number | 1946-1068-50-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF |
Description | CABLE LMR-400 TPE 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 50.0' (15.24m) 50 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥898.38000 | ¥898.38 |
3 | ¥831.14667 | ¥2,493.44 |
5 | ¥802.33000 | ¥4,011.65 |
7 | ¥783.11143 | ¥5,481.78 |
10 | ¥763.89400 | ¥7,638.94 |
25 | ¥715.85000 | ¥17,896.25 |
50 | ¥677.41440 | ¥33,870.72 |
100 | ¥648.58910 | ¥64,858.91 |