788133 RD005 | |
---|---|
DigiKey Part Number | 788133RD005-ND |
Manufacturer | |
Manufacturer Product Number | 788133 RD005 |
Description | HOOK-UP STRND 8AWG 600V RED 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 133/29 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.263" (6.68mm) | |
Jacket (Insulation) Thickness | 0.047" (1.19mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1028/1231 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,297.72000 | ¥5,297.72 |
3 | ¥4,910.84000 | ¥14,732.52 |
5 | ¥4,642.99600 | ¥23,214.98 |
10 | ¥4,404.88300 | ¥44,048.83 |
25 | ¥3,869.17040 | ¥96,729.26 |