
4160900 | |
|---|---|
DigiKey Part Number | 2181-4160900-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4160900 |
Description | HOOK-UP STRND 6AWG GRN/YLW FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 128/0.0161" Green, Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.354" (8.99mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 600V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1015/1063 |
Conductor Strand 128/0.0161" | Features Oil Resistant |
Conductor Material | Spool Size 328.1' (100.0m) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.76000 | ¥48.76 |
| 5 | ¥43.56600 | ¥217.83 |
| 10 | ¥41.48100 | ¥414.81 |
| 25 | ¥38.86240 | ¥971.56 |
| 50 | ¥36.97660 | ¥1,848.83 |
| 100 | ¥35.16850 | ¥3,516.85 |







