6 AWG Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,415 In Stock | 1 : ¥35.21000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 6 AWG | 128/0.0161" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.354" (8.99mm) | - | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 105°C | Green, Yellow | UL Style 1007/1569 | Oil Resistant | - | - | |||
939 In Stock | 1 : ¥170.97000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 6 AWG | 1045/36 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.242" (6.15mm) | - | Enter Number of Feet in Order Quantity | 1000V | -65°C ~ 260°C | White | - | - | - | - | ||
774 In Stock | 1 : ¥72.45000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 6 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.374" (9.50mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
1,000 In Stock | 500 : ¥18.28864 Spool | Spool | Active | Hook-Up | 6 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.319" (8.10mm) | - | - | - | -40°C ~ 90°C | Black | - | - | - | - | |||
500 In Stock | 500 : ¥18.29458 Spool | Spool | Active | Hook-Up | 6 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.319" (8.10mm) | - | - | - | -40°C ~ 90°C | Green, Yellow | - | - | - | - | |||
500 In Stock | 500 : ¥20.87542 Spool | Spool | Active | Hook-Up | 6 AWG | - | Copper, Tinned | Polyolefin (PO) | 0.295" (7.49mm) | - | - | 600V | -55°C ~ 105°C | Black | - | - | - | - | |||
875 In Stock | 1 : ¥67.80000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 6 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.374" (9.50mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
716 In Stock | 1 : ¥82.44000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 6 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.394" (10.01mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
0 In Stock | 1 : ¥148.37000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 6 AWG | 133/27 | Copper, Nickel Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.241" (6.12mm) | 0.009" (0.23mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 200°C | White | - | - | Military | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock Check Lead Time | 1,000 : ¥109.12964 Bulk | Bulk | Active | Hook-Up, Dual Wall | 6 AWG | 1045/36 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.277" (7.04mm) | 0.012" (0.30mm) | - | 600V | 150°C | White | - | - | - | MIL-W-22759 | |||
0 In Stock Check Lead Time | 1,000 : ¥189.47332 Bulk | Bulk | Active | Hook-Up, Dual Wall | 6 AWG | 133/27 | Copper, Nickel Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.282" (7.16mm) | 0.012" (0.30mm) | - | 600V | 200°C | White | - | - | - | - | |||
25 In Stock 22 Factory | 1 : ¥2,353.20000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 19/0.0372" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.305" (7.75mm) | 0.062" (1.57mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1232/1283 | - | - | - | ||
15 In Stock | 1 : ¥2,353.20000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 19/0.0372" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.305" (7.75mm) | 0.062" (1.57mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1232/1283 | - | - | - | ||
5 In Stock | 1 : ¥3,541.69000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 266/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.433" (11.00mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 2000V | -40°C ~ 90°C | Black | - | UV Resistant | - | - | ||
4 In Stock 79 Factory | 1 : ¥7,416.25000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 133/27 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.336" (8.53mm) | 0.063" (1.60mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1232/1283 | - | - | - | ||
9 In Stock | 1 : ¥13,095.38000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 133/27 | Copper, Tinned | Silicone Rubber | 0.303" (7.70mm) | 0.045" (1.14mm) | 100.0' (30.5m) | 15kV | -40°C ~ 150°C | Black | ISO 10993 | Biological Compatibility | - | - | ||
14 In Stock | 1 : ¥2,353.20000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 19/0.0372" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.305" (7.75mm) | 0.062" (1.57mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 1232/1283 | - | - | - | ||
2 In Stock | 1 : ¥4,999.80000 Spool | - | Spool | Active | Bus Bar | 6 AWG | Solid | Copper, Annealed Tinned | No Jacketing - Bare Wire | - | - | 100.0' (30.5m) | - | 0°C ~ 200°C | - | ASTM B-33 | - | - | - | ||
11 In Stock 19 Factory | 1 : ¥14,728.89000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 133/27 | Copper, Tinned | Silicone Rubber | 0.337" (8.56mm) | 0.062" (1.57mm) | 100.0' (30.5m) | 25kV | -40°C ~ 150°C | White | ISO 10993 | Biological Compatibility | - | - | ||
6 In Stock | 1 : ¥15,943.47000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 133/27 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE) | 0.304" (7.72mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 600V | -55°C ~ 250°C | Tan | UL Style 5107 | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥13,095.38000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 133/27 | Copper, Tinned | Silicone Rubber | 0.303" (7.70mm) | 0.045" (1.14mm) | 100.0' (30.5m) | 15kV | -40°C ~ 150°C | White | ISO 10993 | Biological Compatibility | - | - | ||
0 In Stock 45 Factory Check Lead Time | 1,000 : ¥30.89481 Spool | - | Spool | Active | Hook-Up | 6 AWG | 133/27 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.336" (8.53mm) | 0.063" (1.60mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Black | UL Style 1232/1283 | - | - | - | ||
0 In Stock 11 Factory Check Lead Time | 1 : ¥7,416.25000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 133/27 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.336" (8.53mm) | 0.063" (1.60mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green | UL Style 1232/1283 | - | - | - | ||
1 In Stock | 1 : ¥15,834.37000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 19/0.0372" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.305" (7.75mm) | 0.062" (1.57mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Black | UL Style 1232/1283 | - | - | - | ||
0 In Stock Check Lead Time | 100 : ¥147.28890 Spool | - | Spool | Active | Hook-Up | 6 AWG | 133/27 | Copper, Tinned | Silicone Rubber | 0.337" (8.56mm) | 0.062" (1.57mm) | 100.0' (30.5m) | 25kV | -40°C ~ 150°C | Black | ISO 10993 | Biological Compatibility | - | - |