
CF310-UL-160-01 | |
|---|---|
DigiKey Part Number | 4903-CF310-UL-160-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF310-UL-160-01 |
Description | TPE1C/6AWG HK UP WIRE 1KV FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up, Shielded Wire Black 1000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.394" (10.01mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1000V | |
Operating Temperature | -35°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style 21218 | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.71000 | ¥93.71 |
| 5 | ¥83.64000 | ¥418.20 |
| 10 | ¥79.61900 | ¥796.19 |
| 25 | ¥74.55520 | ¥1,863.88 |
| 50 | ¥70.91080 | ¥3,545.54 |
| 100 | ¥67.41470 | ¥6,741.47 |





