CL-140 | ||
---|---|---|
DigiKey Part Number | KC014L-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | CL-140 | |
Description | ICL 50 OHM 25% 1.1A 11.4MM | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 50 Ohms ±25% 1.1 A 0.449" (11.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 50 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 1.1 A | |
R @ Current | 890 mOhms | |
Diameter | 0.449" (11.40mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.96500 | ¥89.65 |
500 | ¥5.09982 | ¥2,549.91 |
1,000 | ¥4.48165 | ¥4,481.65 |
5,000 | ¥4.01805 | ¥20,090.25 |
10,000 | ¥3.86350 | ¥38,635.00 |